TO-11-060

Bivar
749-TO-11-060
TO-11-060

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-11 Round .1 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.840

Stock:
14.840 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,071 € 0,71 €
0,053 € 5,30 €
0,045 € 22,50 €
0,044 € 44,00 €
0,04 € 1.000,00 €
0,039 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
2.5 mm
Wax
Brand: Bivar
Inside Diameter: 1.1 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 8,824 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
1702190000
CNHTS:
3926909000
USHTS:
1702190000
ECCN:
EAR99