TO-101-090

Bivar
749-TO-101-090
TO-101-090

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-101 Rectangle .562 in

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.900

Stock:
8.900 Can Dispatch Immediately
Quantities greater than 8900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,16 € 1,60 €
0,141 € 141,00 €
0,132 € 264,00 €
0,063 € 630,00 €
0,061 € 1.525,00 €
0,059 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
14.3 mm
Unthreaded
Wax
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 4.7 mm
Unit Weight: 202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
1702190000
CNHTS:
3926909000
USHTS:
1702190000
ECCN:
EAR99