TO-101-040

Bivar
749-TO-101-040
TO-101-040

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-101 Rectangle .562 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,146 € 1,46 €
0,103 € 10,30 €
0,09 € 45,00 €
0,078 € 156,00 €
0,061 € 610,00 €
0,057 € 1.425,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
14.3 mm
Unthreaded
Wax
Brand: Bivar
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 4.7 mm
Unit Weight: 89,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
1702190000
CNHTS:
3926909000
USHTS:
1702190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.