SZ1-10.00-F4PD

Bivar
749-SZ11F4PD
SZ1-10.00-F4PD

Mfr.:

Description:
LED Light Pipes Optical Fiber Color Black 10in L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,91 € 19,10 €
1,48 € 148,00 €
1,38 € 690,00 €
1,34 € 1.340,00 €
1,31 € 3.275,00 €
1,28 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Black
SMD/SMT
Vertical
Round Low Profile Lens
10 in
Fiber Optic
SZ
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

SZ LED Light Pipes

BIVAR SZ LED Light Pipes feature a low profile lens and flexible light pipe, cut to length in increments of 0.05". These lenses are available in clear, diffused, smoked, tinted blue, tinted green, tinted red, and tinted yellow. The BIVAR SZ LED Light Pipes include six or ten-inch-long black, red, yellow, green, blue, and white cables. These LED light pipes are RoHS compliant and hold an IP54 rating.