SSD-700-102

Bivar
749-SSD-700-102
SSD-700-102

Mfr.:

Description:
Racks & Rack Cabinet Accessories COMP-O-GIDES, Snap-In Card Guide, 7 in. Length, 0.102 Slot Width, Nylon, 94V-2, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,783 € 3,92 €
0,734 € 7,34 €
0,673 € 16,83 €
0,631 € 31,55 €
0,591 € 59,10 €
0,533 € 106,60 €
0,507 € 253,50 €
0,48 € 480,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
Card Guides
Snap-In
Natural
7.9 mm
Nylon
Brand: Bivar
Depth / Thickness: 6.2 mm
Dimensions: 177.8 mm x 7.9 mm x 6.2 mm
Length / Height: 177.8 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8547200000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.