SSD-400-102

Bivar
749-SSD-400-102
SSD-400-102

Mfr.:

Description:
Racks & Rack Cabinet Accessories COMP-O-GIDES, Snap-In Card Guide, 4 in. Length, 0.102 Slot Width, Nylon, 94V-2, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,703 € 3,52 €
0,657 € 6,57 €
0,581 € 14,53 €
0,545 € 27,25 €
0,512 € 51,20 €
0,463 € 92,60 €
0,449 € 224,50 €
0,419 € 419,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
Card Guides
Snap-In
Natural
7.9 mm
Nylon
Brand: Bivar
Depth / Thickness: 6.2 mm
Dimensions: 101.6 mm x 7.9 mm x 6.2 mm
Length / Height: 101.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8547200000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.