SRS-4-700

Bivar
749-SRS-4-700
SRS-4-700

Mfr.:

Description:
Standoffs & Spacers Self Retaining PVC Screw Spacer, 0.700 in. Length, 0.25 OD, 0.144 ID, M3 Screw Size, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,095 € 0,95 €
0,083 € 8,30 €
0,072 € 36,00 €
0,064 € 64,00 €
0,06 € 600,00 €
0,058 € 1.450,00 €
0,057 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
M3
0.7 in
Polyvinyl Chloride (PVC)
0.25 in
Female
Brand: Bivar
Color: Gray
Inside Diameter: 0.144 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.