SRS-1-600

Bivar
749-SRS-1-600
SRS-1-600

Mfr.:

Description:
Standoffs & Spacers Self Retaining PVC Screw Spacer, 0.600 in. Length, 0.25 OD, 0.142 ID, #4 Screw Size, Grey.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Spacers
Self Retaining
4
0.6 in
Polyvinyl Chloride (PVC)
0.25 in
Female
Brand: Bivar
Color: Gray
Inside Diameter: 0.142 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.