SRS-1-5MM

Bivar
749-SRS-1-5MM
SRS-1-5MM

Mfr.:

Description:
Standoffs & Spacers Screw Spacer 5mm PVC Grey

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.990

Stock:
5.990 Can Dispatch Immediately
Quantities greater than 5990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,085 € 0,85 €
0,072 € 72,00 €
0,064 € 128,00 €
0,035 € 350,00 €
0,031 € 775,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#4
5 mm
Polyvinyl Chloride (PVC)
6.4 mm
Female / Female
Bulk
Brand: Bivar
Color: Grey
Inside Diameter: 3.6 mm
Mounting Hole Size: 3.6 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.