SMTV01-R42

Bivar
749-SMTV01R42
SMTV01-R42

Mfr.:

Description:
LED Light Pipes SMD Lightpipe ADPT Red 420mcd
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
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,55 € 2.550,00 €
2,49 € 7.470,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Red
SMD/SMT
Vertical
Round
Non Water Resistant
SMTV01
Reel
Brand: Bivar
Moisture Sensitive: Yes
Product Type: LED Light Pipes
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
9405920000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMTV01 Surface-Mount Light Pipe Adapters

BIVAR SMTV01 Surface-Mount Flexible Light Pipe Adapters provide a one-piece SMT solution to complete a 2mm flexible light pipe system. They feature an optimized design that maximizes light transmission without light bleeding from the board to the front panel. The SMTV01 features a small footprint (0606) and is ideally suited for use with BIVAR's 2mm Flexible Light Pipe System.