SMTV01-B16

Bivar
749-SMTV01B16
SMTV01-B16

Mfr.:

Description:
LED Light Pipes SMD Lightpipe ADPT Blue 161mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,00 € 3.000,00 €
2,93 € 7.325,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Red, Yellow
SMD/SMT
Vertical
Round
Non Water Resistant
SMTV01
Reel
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: LED Light Pipes
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 235 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
9405920000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMTV01 Surface-Mount Light Pipe Adapters

BIVAR SMTV01 Surface-Mount Flexible Light Pipe Adapters provide a one-piece SMT solution to complete a 2mm flexible light pipe system. They feature an optimized design that maximizes light transmission without light bleeding from the board to the front panel. The SMTV01 features a small footprint (0606) and is ideally suited for use with BIVAR's 2mm Flexible Light Pipe System.