SMTL6-UWDC

Bivar
749-SMTL6-UWDC
SMTL6-UWDC

Mfr.:

Description:
White LEDs LED, SMD, PLCC6, Ultra Cool White, 4000mcd, Diffused Lens, 140 Deg Viewing Angle.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 14.300,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-6
Cool White
4 cd
140 deg
60 mA
3.3 V
100 mW
5 mm
5 mm
1.5 mm
- 30 C
+ 85 C
Yellow
4 mm
Round
Diffused
Brand: Bivar
Configuration: Triple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99