SMTL4-BC

Bivar
749-SMTL4-BC
SMTL4-BC

Mfr.:

Description:
Multi-Colour LEDs LED, SMD, PLCC4, Red/Green, 640nm/570nm, 36mcd/40mcd, Water Clear Lens, 120 Deg Viewing Angle.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 651

Stock:
651
Can Dispatch Immediately
On Order:
12.000
Expected 6/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,696 € 6,96 €
0,517 € 51,70 €
0,437 € 218,50 €
0,411 € 411,00 €
0,388 € 776,00 €
0,359 € 1.436,00 €
0,338 € 3.380,00 €
0,336 € 8.064,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:
Bi-Color LEDs
SMD/SMT
PLCC-4
Red, Green
640 nm, 570 nm
120 deg
20 mA
1.85 V, 1.9 V
72 mW
Colorless
2.4 mm
Round
Water Clear
Brand: Bivar
Configuration: Dual
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 36 mcd, 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.