SMTL3528UWD

Bivar
749-SMTL3528UWD
SMTL3528UWD

Mfr.:

Description:
White LEDs 3528 SMD LED Top View Package, White

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.583

Stock:
1.583 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,616 € 6,16 €
0,455 € 45,50 €
0,384 € 192,00 €
0,36 € 360,00 €
Full Reel (Order in multiples of 2000)
0,341 € 682,00 €
0,315 € 1.260,00 €
0,294 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
White
9500 mcd
120 deg
60 mA
3.2 V
3.5 mm
2.8 mm
0.8 mm
- 40 C
+ 85 C
Clear
Round
SMTL3528
Reel
Cut Tape
Brand: Bivar
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SMTL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.

Lighting Application Bay-LEDs

LEDs for Bay Lighting Applications

Traditionally, warehouse and industrial lighting has been handled by fixed, surface mounted lights where the finished housing is exposed and is not flush with the surface. Learn More