SMTL3528UV-405

Bivar
749-SMTL3528UV405
SMTL3528UV-405

Mfr.:

Description:
UV LEDs 3528 SMD LED Top View Package, UV-405

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.520

Stock:
1.520 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,699 € 6,99 €
0,519 € 51,90 €
0,439 € 219,50 €
0,414 € 414,00 €
Full Reel (Order in multiples of 2000)
0,391 € 782,00 €
0,363 € 1.452,00 €
0,34 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
SMD-2
Top View
150 mA
3.3 V
405 nm
40 mW/sr
120 deg
3.5 mm
0.8 mm
2.8 mm
- 40 C
+ 85 C
Clear
SMTL3528UV
Reel
Cut Tape
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SMTL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.