SMTL3528RC

Bivar
749-SMTL3528RC
SMTL3528RC

Mfr.:

Description:
Single Colour LEDs 3528 SMD LED Top View Package, Red

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.764

Stock:
1.764 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,685 € 6,85 €
0,568 € 56,80 €
0,545 € 272,50 €
0,526 € 526,00 €
Full Reel (Order in multiples of 2000)
0,511 € 1.022,00 €
0,492 € 1.968,00 €
0,481 € 4.810,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1311 (3528 metric)
624 nm
Red
20 mA
2.2 V
Clear
3.1 mm x 2.8 mm
SMTL3528
Reel
Cut Tape
Brand: Bivar
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.8 mm
Length: 3.5 mm
Luminous Intensity: 2950 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.