SMTL2-OC

Bivar
749-SMTL2-OC
SMTL2-OC

Mfr.:

Description:
Single Colour LEDs PLCC2 SMD TOP VIEW ORANGE 270mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 270 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,666 € 6,66 €
0,489 € 48,90 €
0,411 € 205,50 €
0,385 € 385,00 €
Full Reel (Order in multiples of 2000)
0,356 € 712,00 €
0,329 € 1.316,00 €
0,32 € 3.200,00 €
0,316 € 7.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
PLCC-2
605 nm
Orange
20 mA
1.9 V
72 mW
Orange
3.2 mm x 2.8 mm
Round
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Height: 2 mm
Length: 3.5 mm
Luminous Intensity: 270 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.