SMS1105UWDN

Bivar
749-SMS1105UWDN
SMS1105UWDN

Mfr.:

Description:
White LEDs Neutral WH 1200mcd Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.974

Stock:
4.974 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,838 € 8,38 €
0,629 € 62,90 €
0,536 € 268,00 €
0,505 € 505,00 €
0,479 € 958,00 €
Full Reel (Order in multiples of 4000)
0,475 € 1.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-2
Neutral White
5500 K
1.2 cd
120 deg
20 mA
3.4 V
100 mW
2.5 mm
0.8 mm
1.2 mm
- 30 C
+ 85 C
Colorless
2.5 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Bivar
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lighting Application Bay-LEDs

LEDs for Bay Lighting Applications

Traditionally, warehouse and industrial lighting has been handled by fixed, surface mounted lights where the finished housing is exposed and is not flush with the surface. Learn More