SMFLP2-9.5

Bivar
749-SMFLP2-9.5
SMFLP2-9.5

Mfr.:

Description:
LED Light Pipes 9.5in LGTH, 2mm core Flexpipe, 5.1mm lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,34 € 23,40 €
1,84 € 184,00 €
1,63 € 815,00 €
1,55 € 1.550,00 €
1,49 € 3.725,00 €
1,43 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Clear
SMD/SMT
Vertical
5 mm
Round
241.3 mm
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 241.3 mm x 10.9 mm x 7 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMFLP Flexible Light Pipe Systems

BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.