SMFLP2-5.0

Bivar
749-SMFLP2-5.0
SMFLP2-5.0

Mfr.:

Description:
LED Light Pipes 5in LGTH, 2mm core Flexpipe, 5.1mm lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,32 € 13,20 €
1,01 € 101,00 €
0,869 € 434,50 €
0,828 € 828,00 €
0,79 € 1.975,00 €
0,759 € 3.795,00 €
0,722 € 7.220,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
SMD/SMT
Vertical
5 in
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMFLP Flexible Light Pipe Systems

BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.