SMFLP2-3.0

Bivar
749-SMFLP2-3.0
SMFLP2-3.0

Mfr.:

Description:
LED Light Pipes 3in LGTH, 2mm core Flexpipe, 5.1mm lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.673

Stock:
4.673 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,611 € 6,11 €
0,58 € 290,00 €
0,549 € 549,00 €
0,542 € 2.710,00 €
0,535 € 5.350,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Clear
SMD/SMT
Vertical
5.1 mm
Round Low Profile Lens
3 in
Non Water Resistant
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CNHTS:
3926909090
CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SMFLP Flexible Light Pipe Systems

BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.