SMFLP1.0

Bivar
749-SMFLP1.0
SMFLP1.0

Mfr.:

Description:
LED Light Pipes 1in LGTH, 1mm core Flexpipe, 4.2mm lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,806 € 8,06 €
0,603 € 60,30 €
0,524 € 262,00 €
0,444 € 444,00 €
0,421 € 2.105,00 €
0,406 € 4.060,00 €
0,396 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
SMD/SMT
Vertical
Round Low Profile Lens
25.4 mm
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMFLP Flexible Light Pipe Systems

BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.