SM0603UV-400

Bivar
749-SM0603UV-400
SM0603UV-400

Mfr.:

Description:
UV LEDs SM UV 5-10mw 400-405nm W/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.968

Stock:
11.968 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,766 € 7,66 €
0,572 € 57,20 €
0,485 € 242,50 €
0,457 € 457,00 €
0,433 € 866,00 €
Full Reel (Order in multiples of 4000)
0,413 € 1.652,00 €
0,386 € 3.088,00 €
0,383 € 9.192,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
0603 (1608 metric)
Top View
Ultraviolet (NUV)
20 mA
3.4 V
402.5 nm
10 mcd
130 deg
100 mW
1.6 mm
0.6 mm
0.8 mm
- 30 C
+ 80 C
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SM0603UV Surface Mount LEDs

BIVAR's SM0603UV Surface Mount LEDs are offered in a standard 0603 foot print and are ideal for any UV application. The miniature package provides long life and reliability making it ideal for industrial curing, hazard detection, medical applications such as instrument sterilization, fluorescent counterfeit watermark detection, and forensic applications. The water clear LED lens provides for maximum radiant power output and wide viewing angles. BIVAR SM0603UV LEDs are packaged in standard tape and reels for pick and place assemblies.