SLP3-350-350-F

Bivar
749-SLP3-350-350-F
SLP3-350-350-F

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .350 in., 3mm Round Lens, Flat Face.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,487 € 4,87 €
0,355 € 35,50 €
0,304 € 152,00 €
0,267 € 267,00 €
0,249 € 1.245,00 €
0,238 € 2.380,00 €
0,225 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens, Flat Face
8.9 mm
Polycarbonate (PC)
Non Water Resistant
Brand: Bivar
Dimensions: 8.9 mm x 4.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.