SAR-0002-RG

Bivar
749-SAR-0002-RG
SAR-0002-RG

Mfr.:

Description:
LED Lighting Accessories & Hardware Surface Area LED LG, Rectangular, Small, Red/Green

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,69 € 17,69 €
15,45 € 154,50 €
13,56 € 1.356,00 €
13,16 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Bivar
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: SAR
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Area Light Guides (SALGs)

BIVAR Surface Area Light Guides (SALGs) combine light pipe technology, lensing, and control techniques to uniformly illuminate surface areas. These light guides feature color coding combined with functional effects like flashing, sequential blinking, and patterns. The SALGs provides clean, eye-catching illumination that assures information delivery with improved guidance and safety. These light guides differentiate product designs with vibrant colored surface areas positioned in the right place to meet the user eyes. The SALGs space-saving design is ideal for integration into compact spaces. These light guides consist of various illuminated surface area size options and multiple mounting options, including snap, slide-in, mounting screw, and adhesive attachment.