RLP4-400-800

Bivar
749-RLP4-400-800
RLP4-400-800

Mfr.:

Description:
LED Light Pipes SMD Quad RA 2.8mm 20mm Protrusion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,76 € 17,60 €
1,37 € 137,00 €
1,26 € 630,00 €
1,23 € 1.230,00 €
1,22 € 3.050,00 €
1,20 € 6.000,00 €
1,19 € 11.900,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
4 Element
Water, Clear
PCB Mount
Right Angle
2.8 mm
20 mm
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLP Multi Station Right Angle Light Pipe

Bivar RLP Multi Station Right Angle Light Pipe is available with 1 - 4 stations and multiple elevations and protrusions in a standard stock item. Jacket minimizes color bleeding, improves rigidity and transmission of light. Direct-mount PCB assembly features positive locking snap.