RL23105GD

Bivar
749-RL23105GD
RL23105GD

Mfr.:

Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.31 in. Length, Rectangular 2x5mm LED, Green, Diffused Lens, White Nylon.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,433 € 4,33 €
0,316 € 31,60 €
0,295 € 147,50 €
0,283 € 283,00 €
0,267 € 667,50 €
0,266 € 1.330,00 €
0,261 € 2.610,00 €
0,26 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
568 nm
7 mcd
Through Hole
125 deg
20 mA
2.2 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99