RL23005BC

Bivar
749-RL23005BC
RL23005BC

Mfr.:

Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.3 in. Length, 5 mm HE Red/Green LED w\ White Diffused Lens, White Nylon, 635/568 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,663 € 6,63 €
0,487 € 48,70 €
0,409 € 204,50 €
0,384 € 384,00 €
0,361 € 902,50 €
0,343 € 1.715,00 €
0,319 € 3.190,00 €
0,31 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Red, Green
5 mm
635 nm, 568 nm
4 mcd
Through Hole
125 deg
20 mA
2 V, 2.2 V
Brand: Bivar
Configuration: 1 Bi-Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.