RL22405GD

Bivar
749-RL22405GD
RL22405GD

Mfr.:

Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.24 in. Length, 5 mm Green LED w\ Diffused Lens, White Nylon, 565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,45 € 4,50 €
0,323 € 32,30 €
0,266 € 133,00 €
0,247 € 247,00 €
0,23 € 575,00 €
0,218 € 1.090,00 €
0,20 € 2.000,00 €
0,194 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Green
5 mm
568 nm
7 mcd
Through Hole
125 deg
20 mA
2.2 V
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.