RHD-0700-2000-F9P67PR

Bivar
749-RHD07002000F9P67
RHD-0700-2000-F9P67PR

Mfr.:

Description:
LED Light Pipes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
6,12 € 61,20 €
5,89 € 294,50 €
5,83 € 583,00 €
5,72 € 1.144,00 €
5,70 € 2.850,00 €
5,68 € 5.680,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Panel Mount
Right Angle
Round
50.7 mm
RHD
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.7 mm x 17.4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9405994090
ECCN:
EAR99

RHD LED Light Pipes

BIVAR  RHD LED Light Pipes  are available in vertical and right-angle options with 2 lens sizes and 8 different colour lens options. These light pipes offer smoked, red, blue, yellow, clear, diffused, and green lenses and are RoHS compliant. The RHD LED Light Pipes are available in 6mm and 9mm lens diameter sizes.