RHD-0700-1500-F9P67PR

Bivar
749-RHD07001500F9P67
RHD-0700-1500-F9P67PR

Mfr.:

Description:
LED Light Pipes 9.0mm IP67 Heavy Duty Rigid Light Pipe, Right Angle, 1.496 in. (38.0mm) Length, Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
6,14 € 61,40 €
5,98 € 598,00 €
5,83 € 2.915,00 €
5,79 € 5.790,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Panel Mount
Right Angle
Round
38 mm
RHD
Bulk
Brand: Bivar
Dimensions: 38 mm x 17.4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9405994090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHD LED Light Pipes

BIVAR  RHD LED Light Pipes  are available in vertical and right-angle options with 2 lens sizes and 8 different colour lens options. These light pipes offer smoked, red, blue, yellow, clear, diffused, and green lenses and are RoHS compliant. The RHD LED Light Pipes are available in 6mm and 9mm lens diameter sizes.