R2F-12.0-RED

Bivar
749-R2F-12.0-RED
R2F-12.0-RED

Mfr.:

Description:
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 12" RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,55 € 355,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Red
Panel Mount, PCB Mount
Vertical
Round Lens, Flat Face
304.8 mm
Fiber Optic
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8544700090
USHTS:
8544700000
ECCN:
EAR99

ORCAdapt Light Pipe System

The BIVAR ORCAdapt Light Pipe System connects an ORCA LED to a light pipe system to route light from a PCB to an area of indication. The BIVAR ORCAdapt Light Pipe System supports the new BIVAR ORCA Super Flux LEDs and brings together ORCA LEDs with the current BIVAR 1MM and new 2MM Flexible Light Pipe System. These ORCA adapters feature 30 degree viewing angles for optimized light output and support single, bi-color, and tri-color Super Flux LEDs.