PM5R3-YG

Bivar
749-PM5R3-YG
PM5R3-YG

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED 5mm Yellow/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
788
Expected 2/24/2026
4.100
2.400
Expected 3/23/2026
1.700
Expected 5/22/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,513 € 5,13 €
0,511 € 255,50 €
0,505 € 505,00 €
0,494 € 1.235,00 €
0,454 € 4.540,00 €
0,442 € 11.050,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
40 deg
Indicators
Yellow, Green
6.35 mm
Press Fit
Straight Lead
Non-Tinted, Diffused
5 mm
20 mA
2 V, 2.1 V
568 nm, 590 nm
30 mcd, 35 mcd
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99