PM5BWC

Bivar
749-PM5BWC
PM5BWC

Mfr.:

Description:
LED Panel Mount Indicators Blue 430nm 30mcd Water Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,33 € 13,30 €
1,16 € 116,00 €
1,01 € 505,00 €
0,955 € 955,00 €
0,912 € 2.280,00 €
0,877 € 4.385,00 €
0,839 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
20 deg
- 25 C to + 85 C
STD Panle Mount Indicator
Blue
6.35 mm
Panel Mount
Straight Lead
5 mm
20 mA
4 V
430 nm
25 mcd
Dome
Tray
Brand: Bivar
Lead Length: 17.3 mm
Lens Colour: Blue
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.