PM3GDLW9.0-CC

Bivar
749-PM3GDLW9.0-CC
PM3GDLW9.0-CC

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED Assembly, 3mm Green LED with Diffused Lens, 9 In. Wire, .100 Connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,35 € 23,50 €
1,76 € 176,00 €
1,64 € 820,00 €
1,61 € 1.610,00 €
1,57 € 3.925,00 €
1,54 € 7.700,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
40 deg
Indicators
Green
4 mm
Connector
3 mm
2 mA
2.1 V
568 nm
2 mcd
Dome
Brand: Bivar
Lead Length: 228.6 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.