PM3BWDW8.0-CC2

Bivar
749-PM3BWDW8.0-CC2
PM3BWDW8.0-CC2

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED Assembly, 3mm Blue LED with Diffused Lens, 8 in. Wire, .100 Connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,21 € 32,10 €
2,86 € 286,00 €
2,82 € 1.410,00 €
2,79 € 2.790,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
40 deg
Indicators
Blue
4 mm
Connector
3 mm
20 mA
4 V
430 nm
10 mcd
Dome
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 203.2 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99