PLW5-125GN

Bivar
749-PLW5-125GN
PLW5-125GN

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Panel Mount (Front), 5mm, Low Profile Dome Lens, Green Tint, Round Face, .125 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
1,94 € 19,40 €
1,50 € 150,00 €
1,39 € 695,00 €
1,36 € 1.360,00 €
1,33 € 3.325,00 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
Green
Panel Mount (Front)
Vertical
Round Lens, Dome Face
3.18 mm
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99