PLTR5-16MM-PR1

Bivar
749-PLTR516MMPR1
PLTR5-16MM-PR1

Mfr.:

Description:
LED Light Pipes IP67Rigid Light Pipe 5mm 16mm (0.630in.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.596

Stock:
1.596 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,68 € 26,80 €
1,91 € 191,00 €
1,68 € 840,00 €
1,60 € 1.600,00 €
1,54 € 3.850,00 €
1,47 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount (Front)
Vertical
5 mm
Round
16 mm
Polycarbonate (PC)
IP67 Rated
PLTR5
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 5 mm x 16 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

PLTR IP67-Rated Rigid Light Pipes

BIVAR PLTR Rigid Light Pipes are front mount, press-fit mounting solutions with threaded retention. The PLTR Rigid Light Pipes feature an Ingress Protection rating of IP67, offering protection against dust and the effect of immersion in water to a depth up to 1 meter. PLTR Rigid Light Pipes are offered in 3mm and 5mm lens sizes, with a body length range from 6.4mm to 72mm.