PLTR2-48MM-PR1

Bivar
749-PLTR248MMPR1
PLTR2-48MM-PR1

Mfr.:

Description:
LED Light Pipes IP67Rigid Light Pipe 3mm 48mm (1.890in.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
83
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,43 € 24,30 €
1,89 € 189,00 €
1,67 € 835,00 €
1,53 € 1.530,00 €
1,50 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount (Front)
Vertical
3.5 mm
Round
48 mm
Polycarbonate (PC)
IP67 Rated
PLTR2
Bulk
Brand: Bivar
Dimensions: 3.5 mm x 48 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 365 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLTR IP67-Rated Rigid Light Pipes

BIVAR PLTR Rigid Light Pipes are front mount, press-fit mounting solutions with threaded retention. The PLTR Rigid Light Pipes feature an Ingress Protection rating of IP67, offering protection against dust and the effect of immersion in water to a depth up to 1 meter. PLTR Rigid Light Pipes are offered in 3mm and 5mm lens sizes, with a body length range from 6.4mm to 72mm.