PLTR2-40MM-PR1

Bivar
749-PLTR240MMPR1
PLTR2-40MM-PR1

Mfr.:

Description:
LED Light Pipes IP67Rigid Light Pipe 3mm 40mm (1.575in.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 6/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,30 € 23,00 €
1,85 € 185,00 €
1,63 € 815,00 €
1,48 € 1.480,00 €
1,44 € 2.880,00 €
1,38 € 6.900,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount (Front)
Vertical
3.5 mm
Round
40 mm
Polycarbonate (PC)
IP67 Rated
PLTR2
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 3.5 mm x 40 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 391 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

PLTR IP67-Rated Rigid Light Pipes

BIVAR PLTR Rigid Light Pipes are front mount, press-fit mounting solutions with threaded retention. The PLTR Rigid Light Pipes feature an Ingress Protection rating of IP67, offering protection against dust and the effect of immersion in water to a depth up to 1 meter. PLTR Rigid Light Pipes are offered in 3mm and 5mm lens sizes, with a body length range from 6.4mm to 72mm.