PLPC2-100BE

Bivar
749-PLPC2-100BE
PLPC2-100BE

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Tinted Blue,Panel Mount (Front), 2mm Flush Lens, Round Face, .100 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,42 € 14,20 €
1,08 € 108,00 €
0,998 € 499,00 €
0,972 € 972,00 €
0,946 € 2.365,00 €
0,929 € 4.645,00 €
0,903 € 9.030,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
1 Element
Blue
Panel Mount (Front)
Vertical
2.54 mm
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99