PLPC1-8MM

Bivar
749-PLPC18MM
PLPC1-8MM

Mfr.:

Description:
LED Light Pipes 1mm Round Lens 8mm Rigid Light Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260
Can Dispatch Immediately
On Order:
1.000
Expected 3/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,40 € 14,00 €
1,06 € 106,00 €
0,92 € 460,00 €
0,846 € 846,00 €
0,828 € 2.070,00 €
0,783 € 3.915,00 €
0,738 € 7.380,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Water, Clear
Panel Mount (Front)
Vertical
1 mm
Round
8 mm
Polycarbonate (PC)
Non Water Resistant
PLPC
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 0.9 mm x 8 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CNHTS:
3926909090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.