PLP5-2-3mmYW54

Bivar
749-PLP5-2-3MMYW54
PLP5-2-3mmYW54

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Panel Mount (Front), 5mm IP54 Round Lens, Tint Yellow, Low Profile Face, 3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,989 € 9,89 €
0,741 € 74,10 €
0,635 € 317,50 €
0,599 € 599,00 €
0,569 € 1.138,00 €
0,544 € 2.720,00 €
0,517 € 5.170,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
Yellow
Panel Mount (Front)
Vertical
5 mm
Round
3 mm
Polycarbonate (PC)
IP54 Rated
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99