PLP5-2-100RD54

Bivar
749-PLP5-2-100RD54
PLP5-2-100RD54

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Panel Mount (Front), 5mm IP54 Round Lens, Tint Red, Low Profile Face, .100 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,839 € 8,39 €
0,739 € 73,90 €
0,686 € 343,00 €
0,668 € 668,00 €
0,654 € 1.308,00 €
0,642 € 3.210,00 €
0,625 € 6.250,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
Red
Panel Mount (Front)
Vertical
5 mm
Round
0.1 in
Polycarbonate (PC)
IP54 Rated
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99