PLP1-375-F GN

Bivar
749-PLP1-375-FGN
PLP1-375-F GN

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,12 € 11,20 €
0,841 € 84,10 €
0,72 € 360,00 €
0,68 € 680,00 €
0,647 € 1.617,50 €
0,617 € 3.085,00 €
0,587 € 5.870,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Green
Panel Mount (Rear)
Vertical
Round Lens, Flat Face
9.53 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 226,799 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.