ORFLP2-RGB

Bivar
749-ORFLP2RGB
ORFLP2-RGB

Mfr.:

Description:
LED Light Pipes RGB Flex Light Pipe ORCA Bd Mnt LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
4,88 € 48,80 €
3,90 € 390,00 €
3,55 € 1.775,00 €
3,46 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Water, Clear
PCB Mount
Vertical
7.62 mm x 7.62 mm
Square
11.5 mm
Non Water Resistant
Bulk
Brand: Bivar
Dimensions: 9.4 mm x 9.4 mm x 11.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
9405920000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORFLP Flexible Light Pipe Systems

BIVAR ORFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These light pipe systems are ideal for applications where space constraints, enclosure layouts, or design requirements prevent the direct placement of LEDs. The ORFLP light pipe systems integrate a 4-pin Superflux LED with a flexible light pipe, providing a robust through-hole solution. This simplifies assembly and strengthens mechanical stability. These light pipe systems are available with 1mm or 2mm optical fiber diameters and fiber lengths ranging from one inch to over 100 feet. The ORFLP light pipe systems offer a wide selection of lens shapes and color-coded jackets for streamlined assembly. These light pipe systems support optimal PCB layouts by relocating indicators and reducing mechanical complexity. The ORFLP light pipe systems provide electrical isolation and ESD protection. Typical applications include industrial controls, rugged systems, and multi-state indication.