ORFLP1-RED

Bivar
749-ORFLP1-RED
ORFLP1-RED

Mfr.:

Description:
LED Light Pipes ORCA Flexible Light Pipe Adapter, Board Mount, Vertical, Rectangular LED, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,69 € 16,90 €
1,49 € 149,00 €
1,43 € 715,00 €
1,40 € 1.400,00 €
1,39 € 3.475,00 €
1,38 € 6.900,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Red
PCB Mount
Vertical
7.62 mm x 7.62 mm
Rectangular
11.5 mm
Polycarbonate (PC)
Non Water Resistant
Brand: Bivar
Dimensions: 9.4 mm x 9.4 mm x 11.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541402000
ECCN:
EAR99