N-800-3 BK

Bivar
749-N-800-3BK
N-800-3 BK

Mfr.:

Description:
Racks & Rack Cabinet Accessories Narr-O-Gide 8 in Nylon Natural 94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,562 € 2,81 €
0,518 € 5,18 €
0,439 € 10,98 €
0,409 € 20,45 €
0,383 € 38,30 €
0,35 € 87,50 €
0,328 € 164,00 €
0,309 € 309,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Press-In
Natural
203.2 mm
6.2 mm
4.4 mm
Nylon
Brand: Bivar
Dimensions: 203.2 mm L x 6.2 mm W x 4.4 mm H
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1000
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.