MPR3SURC

Bivar
749-MPR3SURC
MPR3SURC

Mfr.:

Description:
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, Recessed, 2 Leaded, 3mm Super Ultra Red LED with Water Clear Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,52 € 15,20 €
1,42 € 142,00 €
1,41 € 705,00 €
1,40 € 1.400,00 €
1,39 € 6.950,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
20 deg
Indicators
Red
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
1.8 V
640 nm
200 mcd
Dome
Tray
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 16.7 mm
Lens Colour: Colorless
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99