MPR3SGC

Bivar
749-MPR3SGC
MPR3SGC

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED Assembly, 3 mm Super Green LED w\ Water Clear Lens, No Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,51 € 15,10 €
1,15 € 115,00 €
1,01 € 505,00 €
0,955 € 955,00 €
0,912 € 2.280,00 €
0,877 € 4.385,00 €
0,869 € 8.690,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
20 deg
Indicators
Green
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
2.1 V
568 nm
50 mcd
Dome
Brand: Bivar
Lead Length: 16.7 mm
Lens Colour: Colorless
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.